
TSB711AILT | |
|---|---|
DigiKey Part Number | 497-TSB711AILTTR-ND - Tape & Reel (TR) 497-TSB711AILTCT-ND - Cut Tape (CT) 497-TSB711AILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB711AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSB711AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 650 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 25 | 16,70600 Kč | 417,65 Kč |
| 100 | 14,77000 Kč | 1 477,00 Kč |
| 250 | 13,84860 Kč | 3 462,15 Kč |
| 500 | 13,29342 Kč | 6 646,71 Kč |
| 1 000 | 12,83608 Kč | 12 836,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,27123 Kč | 36 813,69 Kč |
| 6 000 | 11,99483 Kč | 71 968,98 Kč |
| 9 000 | 11,85647 Kč | 106 708,23 Kč |
| 15 000 | 11,70311 Kč | 175 546,65 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

