
TSB611IYLT | |
|---|---|
DigiKey Part Number | 497-17274-2-ND - Tape & Reel (TR) 497-17274-1-ND - Cut Tape (CT) 497-17274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB611IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSB611IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.18V/µs | |
Gain Bandwidth Product | 480 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 92µA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 25 | 18,52880 Kč | 463,22 Kč |
| 100 | 16,41200 Kč | 1 641,20 Kč |
| 250 | 15,40580 Kč | 3 851,45 Kč |
| 500 | 14,79814 Kč | 7 399,07 Kč |
| 1 000 | 14,29838 Kč | 14 298,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,68104 Kč | 41 043,12 Kč |
| 6 000 | 13,37895 Kč | 80 273,70 Kč |
| 9 000 | 13,22767 Kč | 119 049,03 Kč |
| 15 000 | 13,06001 Kč | 195 900,15 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |










