
TSB582IQ2T | |
|---|---|
DigiKey Part Number  | 497-TSB582IQ2TTR-ND - Tape & Reel (TR) 497-TSB582IQ2TCT-ND - Cut Tape (CT) 497-TSB582IQ2TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TSB582IQ2T  | 
Description  | HIGH OUTPUT CURRENT WITH THERMAL  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 2V/µs  | |
Gain Bandwidth Product  | 3.1 MHz  | |
Current - Input Bias  | 2 nA  | |
Voltage - Input Offset  | 2.4 mV  | |
Current - Supply  | 2.5mA (x2 Channels)  | |
Current - Output / Channel  | 200 mA  | |
Voltage - Supply Span (Min)  | 2 V  | |
Voltage - Supply Span (Max)  | 36 V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-WDFN Exposed Pad  | |
Supplier Device Package  | 8-DFN (3x3)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 62,21000 Kč | 62,21 Kč | 
| 10 | 46,54300 Kč | 465,43 Kč | 
| 25 | 42,62720 Kč | 1 065,68 Kč | 
| 100 | 38,31840 Kč | 3 831,84 Kč | 
| 250 | 36,26652 Kč | 9 066,63 Kč | 
| 500 | 35,02898 Kč | 17 514,49 Kč | 
| 1 000 | 34,01032 Kč | 34 010,32 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 28,70729 Kč | 86 121,87 Kč | 
| 6 000 | 28,15468 Kč | 168 928,08 Kč | 
| Unit Price without VAT: | 62,21000 Kč | 
|---|---|
| Unit Price with VAT: | 75,27410 Kč | 


