
TSB572IYST | |
|---|---|
DigiKey Part Number | 497-TSB572IYSTTR-ND - Tape & Reel (TR) 497-TSB572IYSTCT-ND - Cut Tape (CT) 497-TSB572IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB572IYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSB572IYST Models |
Category | Current - Supply 380µA (x2 Channels) |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.2 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 8 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 1.5 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 25 | 20,05720 Kč | 501,43 Kč |
| 100 | 17,78320 Kč | 1 778,32 Kč |
| 250 | 16,70096 Kč | 4 175,24 Kč |
| 500 | 16,04836 Kč | 8 024,18 Kč |
| 1 000 | 15,84509 Kč | 15 845,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,70501 Kč | 58 820,04 Kč |
| 8 000 | 14,40539 Kč | 115 243,12 Kč |
| 12 000 | 14,25544 Kč | 171 065,28 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

