Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB514IYPT

DigiKey Part Number
497-TSB514IYPTTR-ND - Tape & Reel (TR)
497-TSB514IYPTCT-ND - Cut Tape (CT)
497-TSB514IYPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB514IYPT
Description
RAIL-TO-RAIL INPUTS AND OUTPUTS,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
1.8mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
6 MHz
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 561
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1030,04800 Kč300,48 Kč
2527,35600 Kč683,90 Kč
10024,39340 Kč2 439,34 Kč
25022,97936 Kč5 744,84 Kč
50022,12770 Kč11 063,85 Kč
1 00022,11929 Kč22 119,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,68597 Kč51 714,93 Kč
5 00020,23985 Kč101 199,25 Kč
7 50020,01647 Kč150 123,53 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč