
TSB514IYPT | |
|---|---|
DigiKey Part Number  | 497-TSB514IYPTTR-ND - Tape & Reel (TR) 497-TSB514IYPTCT-ND - Cut Tape (CT) 497-TSB514IYPTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TSB514IYPT  | 
Description  | RAIL-TO-RAIL INPUTS AND OUTPUTS,  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 4  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 3V/µs  | |
Gain Bandwidth Product  | 6 MHz  | |
Voltage - Input Offset  | 1.5 mV  | |
Current - Supply  | 1.8mA (x2 Channels)  | |
Current - Output / Channel  | 50 mA  | |
Voltage - Supply Span (Min)  | 2.7 V  | |
Voltage - Supply Span (Max)  | 36 V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 14-TSSOP  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 39,32000 Kč | 39,32 Kč | 
| 10 | 28,90000 Kč | 289,00 Kč | 
| 25 | 26,31560 Kč | 657,89 Kč | 
| 100 | 23,46710 Kč | 2 346,71 Kč | 
| 250 | 22,10680 Kč | 5 526,70 Kč | 
| 500 | 21,28662 Kč | 10 643,31 Kč | 
| 1 000 | 20,61209 Kč | 20 612,09 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 17,90614 Kč | 44 765,35 Kč | 
| Unit Price without VAT: | 39,32000 Kč | 
|---|---|
| Unit Price with VAT: | 47,57720 Kč | 

