
TSB514IYDT | |
|---|---|
DigiKey Part Number | 497-TSB514IYDTTR-ND - Tape & Reel (TR) 497-TSB514IYDTCT-ND - Cut Tape (CT) 497-TSB514IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB514IYDT |
Description | RAIL-TO-RAIL INPUTS AND OUTPUTS, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Supply | 1.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 33,03000 Kč | 330,30 Kč |
| 25 | 30,11960 Kč | 752,99 Kč |
| 100 | 26,91310 Kč | 2 691,31 Kč |
| 250 | 25,38492 Kč | 6 346,23 Kč |
| 500 | 24,46350 Kč | 12 231,75 Kč |
| 1 000 | 23,70527 Kč | 23 705,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,13958 Kč | 42 848,95 Kč |
| 5 000 | 16,75913 Kč | 83 795,65 Kč |
| 7 500 | 16,56868 Kč | 124 265,10 Kč |
| 12 500 | 16,35758 Kč | 204 469,75 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

