
TSB514IYDT | |
|---|---|
DigiKey Part Number | 497-TSB514IYDTTR-ND - Tape & Reel (TR) 497-TSB514IYDTCT-ND - Cut Tape (CT) 497-TSB514IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB514IYDT |
Description | RAIL-TO-RAIL INPUTS AND OUTPUTS, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Category | Current - Supply 1.8mA (x4 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 3V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 6 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,01700 Kč | 340,17 Kč |
| 25 | 31,01840 Kč | 775,46 Kč |
| 100 | 27,71950 Kč | 2 771,95 Kč |
| 250 | 26,14672 Kč | 6 536,68 Kč |
| 500 | 25,30972 Kč | 12 654,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,65386 Kč | 44 134,65 Kč |
| 5 000 | 17,26199 Kč | 86 309,95 Kč |
| 7 500 | 17,06575 Kč | 127 993,13 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

