Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB514IDT

DigiKey Part Number
497-TSB514IDTTR-ND - Tape & Reel (TR)
497-TSB514IDTCT-ND - Cut Tape (CT)
497-TSB514IDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB514IDT
Description
RAIL-TO-RAIL INPUTS AND OUTPUTS,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
6 MHz
Voltage - Input Offset
1.5 mV
Current - Supply
1.8mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1022,84600 Kč228,46 Kč
2520,72080 Kč518,02 Kč
10018,39630 Kč1 839,63 Kč
25017,28640 Kč4 321,60 Kč
50016,61782 Kč8 308,91 Kč
1 00016,06767 Kč16 067,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,48661 Kč38 716,53 Kč
5 00015,13658 Kč75 682,90 Kč
7 50014,96119 Kč112 208,93 Kč
12 50014,76697 Kč184 587,12 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč