Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB514IDT

DigiKey Part Number
497-TSB514IDTTR-ND - Tape & Reel (TR)
497-TSB514IDTCT-ND - Cut Tape (CT)
497-TSB514IDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB514IDT
Description
RAIL-TO-RAIL INPUTS AND OUTPUTS,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
1.8mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
6 MHz
Supplier Device Package
14-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1023,51800 Kč235,18 Kč
2521,34240 Kč533,56 Kč
10018,94650 Kč1 894,65 Kč
25017,80548 Kč4 451,37 Kč
50017,11672 Kč8 558,36 Kč
1 00016,94245 Kč16 942,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,95126 Kč39 878,15 Kč
5 00015,59060 Kč77 953,00 Kč
7 50015,41001 Kč115 575,07 Kč
12 50015,20991 Kč190 123,88 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč