
TSB511ILT | |
|---|---|
DigiKey Part Number | 497-TSB511ILTTR-ND - Tape & Reel (TR) 497-TSB511ILTCT-ND - Cut Tape (CT) 497-TSB511ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB511ILT |
Description | RAIL-TO-RAIL INPUTS AND OUTPUTS, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 6 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 25 | 10,45720 Kč | 261,43 Kč |
| 100 | 9,16350 Kč | 916,35 Kč |
| 250 | 8,54704 Kč | 2 136,76 Kč |
| 500 | 8,17410 Kč | 4 087,05 Kč |
| 1 000 | 7,86774 Kč | 7 867,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,47207 Kč | 22 416,21 Kč |
| 6 000 | 7,28708 Kč | 43 722,48 Kč |
| 9 000 | 7,19450 Kč | 64 750,50 Kč |
| 15 000 | 7,09185 Kč | 106 377,75 Kč |
| 21 000 | 7,03190 Kč | 147 669,90 Kč |
| 30 000 | 6,97420 Kč | 209 226,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

