
TSB182IYST | |
---|---|
DigiKey Part Number | 497-TSB182IYSTTR-ND - Tape & Reel (TR) 497-TSB182IYSTCT-ND - Cut Tape (CT) 497-TSB182IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB182IYST |
Description | TSB182IYST |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSB182IYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 670µA (x2 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,83000 Kč | 45,83 Kč |
10 | 33,97400 Kč | 339,74 Kč |
25 | 30,99520 Kč | 774,88 Kč |
100 | 27,71430 Kč | 2 771,43 Kč |
250 | 26,14916 Kč | 6 537,29 Kč |
500 | 25,20638 Kč | 12 603,19 Kč |
1 000 | 24,43026 Kč | 24 430,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 23,26571 Kč | 93 062,84 Kč |
8 000 | 22,83301 Kč | 182 664,08 Kč |
Unit Price without VAT: | 45,83000 Kč |
---|---|
Unit Price with VAT: | 55,45430 Kč |