
TSB182IDT | |
|---|---|
DigiKey Part Number | 497-TSB182IDTTR-ND - Tape & Reel (TR) 497-TSB182IDTCT-ND - Cut Tape (CT) 497-TSB182IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB182IDT |
Description | TSB182IDT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSB182IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 670µA (x2 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 26,35680 Kč | 658,92 Kč |
| 100 | 23,49680 Kč | 2 349,68 Kč |
| 250 | 22,13356 Kč | 5 533,39 Kč |
| 500 | 21,31172 Kč | 10 655,86 Kč |
| 1 000 | 20,63536 Kč | 20 635,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,92131 Kč | 49 803,27 Kč |
| 5 000 | 19,49102 Kč | 97 455,10 Kč |
| 7 500 | 19,27552 Kč | 144 566,40 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |



