Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS974IDT

DigiKey Part Number
497-2318-2-ND - Tape & Reel (TR)
497-2318-1-ND - Cut Tape (CT)
497-2318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS974IDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS974IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2mA (x4 Channels)
Mfr
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
4V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
12 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
200 nA
Supplier Device Package
14-SO
Voltage - Input Offset
1 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1031,43400 Kč314,34 Kč
2528,63280 Kč715,82 Kč
10025,54830 Kč2 554,83 Kč
25024,07968 Kč6 019,92 Kč
50023,22588 Kč11 612,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,69480 Kč54 237,00 Kč
5 00021,23087 Kč106 154,35 Kč
7 50020,99859 Kč157 489,42 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč