
TS974IDT | |
|---|---|
DigiKey Part Number | 497-2318-2-ND - Tape & Reel (TR) 497-2318-1-ND - Cut Tape (CT) 497-2318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS974IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS974IDT Models |
Category | Current - Supply 2mA (x4 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 12 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 200 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 25 | 28,63280 Kč | 715,82 Kč |
| 100 | 25,54830 Kč | 2 554,83 Kč |
| 250 | 24,07968 Kč | 6 019,92 Kč |
| 500 | 23,22588 Kč | 11 612,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,69480 Kč | 54 237,00 Kč |
| 5 000 | 21,23087 Kč | 106 154,35 Kč |
| 7 500 | 20,99859 Kč | 157 489,42 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

