
TS954IDT | |
|---|---|
DigiKey Part Number | 497-15621-2-ND - Tape & Reel (TR) 497-15621-1-ND - Cut Tape (CT) 497-15621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS954IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS954IDT Models |
Category | Current - Supply 950µA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 35 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 6 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,12700 Kč | 401,27 Kč |
| 25 | 36,66240 Kč | 916,56 Kč |
| 100 | 32,85560 Kč | 3 285,56 Kč |
| 250 | 31,04008 Kč | 7 760,02 Kč |
| 500 | 30,26694 Kč | 15 133,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,09390 Kč | 70 234,75 Kč |
| 5 000 | 27,52082 Kč | 137 604,10 Kč |
| 7 500 | 27,23379 Kč | 204 253,42 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

