
TS931ILT | |
|---|---|
DigiKey Part Number | 497-4077-2-ND - Tape & Reel (TR) 497-4077-1-ND - Cut Tape (CT) 497-4077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS931ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS931ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 20µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,15000 Kč | 29,15 Kč |
| 10 | 21,20900 Kč | 212,09 Kč |
| 25 | 19,23400 Kč | 480,85 Kč |
| 100 | 17,06170 Kč | 1 706,17 Kč |
| 250 | 16,02360 Kč | 4 005,90 Kč |
| 500 | 15,39862 Kč | 7 699,31 Kč |
| 1 000 | 14,88390 Kč | 14 883,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,24831 Kč | 42 744,93 Kč |
| 6 000 | 13,93726 Kč | 83 623,56 Kč |
| 9 000 | 13,78143 Kč | 124 032,87 Kč |
| 15 000 | 13,60891 Kč | 204 133,65 Kč |
| Unit Price without VAT: | 29,15000 Kč |
|---|---|
| Unit Price with VAT: | 35,27150 Kč |


