
TS9224IPT | |
|---|---|
DigiKey Part Number | 497-10156-2-ND - Tape & Reel (TR) 497-10156-1-ND - Cut Tape (CT) 497-10156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS9224IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS9224IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,34000 Kč | 59,34 Kč |
| 10 | 44,32800 Kč | 443,28 Kč |
| 25 | 40,58680 Kč | 1 014,67 Kč |
| 100 | 36,46390 Kč | 3 646,39 Kč |
| 250 | 34,49868 Kč | 8 624,67 Kč |
| 500 | 33,31442 Kč | 16 657,21 Kč |
| 1 000 | 32,33958 Kč | 32 339,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,31037 Kč | 78 275,93 Kč |
| 5 000 | 30,69016 Kč | 153 450,80 Kč |
| Unit Price without VAT: | 59,34000 Kč |
|---|---|
| Unit Price with VAT: | 71,80140 Kč |

