
TS9222IYDT | |
|---|---|
DigiKey Part Number | 497-10537-2-ND - Tape & Reel (TR) 497-10537-1-ND - Cut Tape (CT) 497-10537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS9222IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS9222IYDT Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 10 | 42,50400 Kč | 425,04 Kč |
| 25 | 38,86640 Kč | 971,66 Kč |
| 100 | 34,86830 Kč | 3 486,83 Kč |
| 250 | 32,96252 Kč | 8 240,63 Kč |
| 500 | 32,23134 Kč | 16 115,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,86908 Kč | 74 672,70 Kč |
| 5 000 | 29,26740 Kč | 146 337,00 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |

