Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS9222IDT

DigiKey Part Number
497-10324-2-ND - Tape & Reel (TR)
497-10324-1-ND - Cut Tape (CT)
497-10324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS9222IDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS9222IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
900µA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
15 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
1028,73900 Kč287,39 Kč
2526,15280 Kč653,82 Kč
10023,30600 Kč2 330,60 Kč
25021,94664 Kč5 486,66 Kč
50021,12788 Kč10 563,94 Kč
1 00021,08866 Kč21 088,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,74198 Kč49 354,95 Kč
5 00019,31303 Kč96 565,15 Kč
7 50019,09827 Kč143 237,02 Kč
Manufacturers Standard Package
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč