
TS912IYDT | |
|---|---|
DigiKey Part Number | 497-10252-2-ND - Tape & Reel (TR) 497-10252-1-ND - Cut Tape (CT) 497-10252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS912IYDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS912IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,57800 Kč | 285,78 Kč |
| 25 | 25,99560 Kč | 649,89 Kč |
| 100 | 23,15870 Kč | 2 315,87 Kč |
| 250 | 21,80516 Kč | 5 451,29 Kč |
| 500 | 20,99002 Kč | 10 495,01 Kč |
| 1 000 | 20,94026 Kč | 20 940,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,60986 Kč | 49 024,65 Kč |
| 5 000 | 19,18285 Kč | 95 914,25 Kč |
| 7 500 | 18,96895 Kč | 142 267,12 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

