
TS912AIDT | |
|---|---|
DigiKey Part Number | 497-2310-2-ND - Tape & Reel (TR) 497-2310-1-ND - Cut Tape (CT) 497-2310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS912AIDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS912AIDT Models |
Category | Current - Supply 230µA (x2 Channels) |
Mfr | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 5 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 23,08700 Kč | 230,87 Kč |
| 25 | 20,95560 Kč | 523,89 Kč |
| 100 | 18,59680 Kč | 1 859,68 Kč |
| 250 | 17,47356 Kč | 4 368,39 Kč |
| 500 | 16,79660 Kč | 8 398,30 Kč |
| 1 000 | 16,61787 Kč | 16 617,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,65072 Kč | 39 126,80 Kč |
| 5 000 | 15,29613 Kč | 76 480,65 Kč |
| 7 500 | 15,11854 Kč | 113 389,05 Kč |
| 12 500 | 14,92174 Kč | 186 521,75 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |

