
TS884IDT | |
|---|---|
DigiKey Part Number | 497-14088-2-ND - Tape & Reel (TR) 497-14088-1-ND - Cut Tape (CT) 497-14088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS884IDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS884IDT Models |
Category | Current - Quiescent (Max) 500nA |
Manufacturer STMicroelectronics | CMRR, PSRR (Typ) 78dB CMRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 16µs |
Part Status Active | Hysteresis 4.2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.1V ~ 5.5V | Supplier Device Package 14-SO |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
Current - Input Bias (Max) 10pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6544-E/SL | Microchip Technology | 94 | MCP6544-E/SL-ND | 27,51000 Kč | Similar |
| MCP6544-I/SL | Microchip Technology | 46 | MCP6544-I/SL-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,80200 Kč | 358,02 Kč |
| 25 | 32,67280 Kč | 816,82 Kč |
| 100 | 29,22290 Kč | 2 922,29 Kč |
| 250 | 27,57624 Kč | 6 894,06 Kč |
| 500 | 26,75524 Kč | 13 377,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,90657 Kč | 62 266,42 Kč |
| 5 000 | 24,38720 Kč | 121 936,00 Kč |
| 7 500 | 24,12718 Kč | 180 953,85 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

