
TS882IST | |
|---|---|
DigiKey Part Number | 497-13800-2-ND - Tape & Reel (TR) 497-13800-1-ND - Cut Tape (CT) 497-13800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS882IST |
Description | IC COMPARATOR 2 GEN PUR 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS882IST Models |
Category | Current - Quiescent (Max) 500nA |
Manufacturer STMicroelectronics | CMRR, PSRR (Typ) 78dB CMRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 16µs |
Part Status Active | Hysteresis 4.2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.1V ~ 5.5V | Supplier Device Package 8-MiniSO |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
Current - Input Bias (Max) 10pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 26,98700 Kč | 269,87 Kč |
| 25 | 24,53440 Kč | 613,36 Kč |
| 100 | 21,83990 Kč | 2 183,99 Kč |
| 250 | 20,55268 Kč | 5 138,17 Kč |
| 500 | 19,77728 Kč | 9 888,64 Kč |
| 1 000 | 19,69093 Kč | 19 690,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,18120 Kč | 72 724,80 Kč |
| 8 000 | 17,82538 Kč | 142 603,04 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |

