8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4871IST

DigiKey Part Number
497-4068-2-ND - Tape & Reel (TR)
497-4068-1-ND - Cut Tape (CT)
497-4068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4871IST
Description
IC AMP CLASS AB MONO 1W 8MINISO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TS4871IST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-MiniSO
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1012,75600 Kč127,56 Kč
2511,47640 Kč286,91 Kč
10010,08080 Kč1 008,08 Kč
2509,41356 Kč2 353,39 Kč
5009,01150 Kč4 505,75 Kč
1 0008,68060 Kč8 680,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,18398 Kč32 735,92 Kč
8 0007,99937 Kč63 994,96 Kč
12 0007,90694 Kč94 883,28 Kč
20 0007,80456 Kč156 091,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč