
TS462CDT | |
|---|---|
DigiKey Part Number | 497-TS462CDTTR-ND - Tape & Reel (TR) 497-TS462CDTCT-ND - Cut Tape (CT) 497-TS462CDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS462CDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS462CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 13,83000 Kč | 138,30 Kč |
| 25 | 12,46160 Kč | 311,54 Kč |
| 100 | 10,95860 Kč | 1 095,86 Kč |
| 250 | 10,24376 Kč | 2 560,94 Kč |
| 500 | 9,81182 Kč | 4 905,91 Kč |
| 1 000 | 9,45650 Kč | 9 456,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,08131 Kč | 22 703,28 Kč |
| 5 000 | 8,85523 Kč | 44 276,15 Kč |
| 7 500 | 8,74198 Kč | 65 564,85 Kč |
| 12 500 | 8,61659 Kč | 107 707,38 Kč |
| 17 500 | 8,54328 Kč | 149 507,40 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |

