
TS4436AICT | |
|---|---|
DigiKey Part Number | 497-TS4436AITR-ND - Tape & Reel (TR) 497-TS4436AICT-ND - Cut Tape (CT) 497-TS4436AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4436AICT |
Description | IC VREF SHUNT ADJ 0.5% SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 1.8 VV ±0.5% 20 mA SC-70-5 |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer STMicroelectronics | Temperature Coefficient 150ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 250 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package SC-70-5 |
Voltage - Output (Max) 1.8 V | Base Product Number |
Current - Output 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,44784 Kč | 31 343,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 15,01600 Kč | 150,16 Kč |
| 25 | 13,53920 Kč | 338,48 Kč |
| 100 | 11,92310 Kč | 1 192,31 Kč |
| 250 | 11,15268 Kč | 2 788,17 Kč |
| 500 | 10,68760 Kč | 5 343,80 Kč |
| 1 000 | 10,30470 Kč | 10 304,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 15,01600 Kč | 150,16 Kč |
| 25 | 13,53920 Kč | 338,48 Kč |
| 100 | 11,92310 Kč | 1 192,31 Kč |
| 250 | 11,15268 Kč | 2 788,17 Kč |
| 500 | 10,68760 Kč | 5 343,80 Kč |
| 1 000 | 10,37999 Kč | 10 379,99 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |


