
TS431BILT | |
|---|---|
DigiKey Part Number | 497-8105-2-ND - Tape & Reel (TR) 497-8105-1-ND - Cut Tape (CT) 497-8105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS431BILT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS431BILT Models |
Category | Tolerance ±0.5% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 6 V | Base Product Number |
Current - Output 30 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 25 | 9,01240 Kč | 225,31 Kč |
| 100 | 7,87430 Kč | 787,43 Kč |
| 250 | 7,33168 Kč | 1 832,92 Kč |
| 500 | 7,00410 Kč | 3 502,05 Kč |
| 1 000 | 6,73469 Kč | 6 734,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,40180 Kč | 19 205,40 Kč |
| 6 000 | 6,23893 Kč | 37 433,58 Kč |
| 9 000 | 6,15734 Kč | 55 416,06 Kč |
| 15 000 | 6,06695 Kč | 91 004,25 Kč |
| 21 000 | 6,01416 Kč | 126 297,36 Kč |
| 30 000 | 5,96333 Kč | 178 899,90 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

