
TS4061AICT-1.225 | |
---|---|
DigiKey Part Number | 497-TS4061AICT-1.225TR-ND - Tape & Reel (TR) 497-TS4061AICT-1.225CT-ND - Cut Tape (CT) 497-TS4061AICT-1.225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4061AICT-1.225 |
Description | IC VREF SHUNT 0.1% SOT323 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 15 mA SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | TS4061AICT-1.225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,21000 Kč | 20,21 Kč |
10 | 14,53900 Kč | 145,39 Kč |
25 | 13,12280 Kč | 328,07 Kč |
100 | 11,55650 Kč | 1 155,65 Kč |
250 | 10,80828 Kč | 2 702,07 Kč |
500 | 10,35750 Kč | 5 178,75 Kč |
1 000 | 9,98632 Kč | 9 986,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,52813 Kč | 28 584,39 Kč |
6 000 | 9,30376 Kč | 55 822,56 Kč |
9 000 | 9,19147 Kč | 82 723,23 Kč |
15 000 | 9,06701 Kč | 136 005,15 Kč |
21 000 | 8,99428 Kč | 188 879,88 Kč |
Unit Price without VAT: | 20,21000 Kč |
---|---|
Unit Price with VAT: | 24,45410 Kč |