TS432AILT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS432AILT
SOT-23-3

TS4041DILT-1.2

DigiKey Part Number
497-8101-2-ND - Tape & Reel (TR)
497-8101-1-ND - Cut Tape (CT)
497-8101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4041DILT-1.2
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TS4041DILT-1.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,25000 Kč16,25 Kč
1011,51900 Kč115,19 Kč
2510,35680 Kč258,92 Kč
1009,08190 Kč908,19 Kč
2508,47196 Kč2 117,99 Kč
5008,10496 Kč4 052,48 Kč
1 0007,80250 Kč7 802,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,14184 Kč21 425,52 Kč
6 0006,96482 Kč41 788,92 Kč
9 0006,87617 Kč61 885,53 Kč
15 0006,77794 Kč101 669,10 Kč
21 0006,72055 Kč141 131,55 Kč
30 0006,66532 Kč199 959,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,25000 Kč
Unit Price with VAT:19,66250 Kč