Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS391IYLT

DigiKey Part Number
497-10245-2-ND - Tape & Reel (TR)
497-10245-1-ND - Cut Tape (CT)
497-10245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS391IYLT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS391IYLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
16mA @ 5V
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
1.25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
CMOS, DTL, ECL, Open-Collector, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1021,27100 Kč212,71 Kč
2519,26760 Kč481,69 Kč
10017,07350 Kč1 707,35 Kč
25016,02736 Kč4 006,84 Kč
50015,39658 Kč7 698,29 Kč
1 00015,17609 Kč15 176,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,23608 Kč42 708,24 Kč
6 00013,92227 Kč83 533,62 Kč
9 00013,76515 Kč123 886,35 Kč
15 00013,59107 Kč203 866,05 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč