
TS391IYLT | |
|---|---|
DigiKey Part Number | 497-10245-2-ND - Tape & Reel (TR) 497-10245-1-ND - Cut Tape (CT) 497-10245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS391IYLT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS391IYLT Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 1.25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, DTL, ECL, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 25 | 19,26760 Kč | 481,69 Kč |
| 100 | 17,07350 Kč | 1 707,35 Kč |
| 250 | 16,02736 Kč | 4 006,84 Kč |
| 500 | 15,39658 Kč | 7 698,29 Kč |
| 1 000 | 15,17609 Kč | 15 176,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,23608 Kč | 42 708,24 Kč |
| 6 000 | 13,92227 Kč | 83 533,62 Kč |
| 9 000 | 13,76515 Kč | 123 886,35 Kč |
| 15 000 | 13,59107 Kč | 203 866,05 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

