Comparator Standard (General Purpose) CMOS, Push-Pull 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3702IPT

DigiKey Part Number
497-15617-2-ND - Tape & Reel (TR)
497-15617-1-ND - Cut Tape (CT)
497-15617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3702IPT
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3702IPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
25µA
CMRR, PSRR (Typ)
82dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,49900 Kč104,99 Kč
259,43240 Kč235,81 Kč
1008,25010 Kč825,01 Kč
2507,68696 Kč1 921,74 Kč
5007,34804 Kč3 674,02 Kč
1 0007,06919 Kč7 069,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,65033 Kč26 601,32 Kč
8 0006,49471 Kč51 957,68 Kč
12 0006,41678 Kč77 001,36 Kč
20 0006,33045 Kč126 609,00 Kč
28 0006,27997 Kč175 839,16 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč