Shunt Voltage Reference IC Adjustable 1.24V 24 V V ±0.25% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3431CILT

DigiKey Part Number
497-4637-2-ND - Tape & Reel (TR)
497-4637-1-ND - Cut Tape (CT)
497-4637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3431CILT
Description
IC VREF SHUNT ADJ 0.25% SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 24 VV ±0.25% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TS3431CILT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
24 V
Current - Output
100 mA
Tolerance
±0.25%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
500 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,92400 Kč89,24 Kč
257,98760 Kč199,69 Kč
1006,96710 Kč696,71 Kč
2506,48000 Kč1 620,00 Kč
5006,18602 Kč3 093,01 Kč
1 0005,94432 Kč5 944,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,64559 Kč16 936,77 Kč
6 0005,49952 Kč32 997,12 Kč
9 0005,42633 Kč48 836,97 Kč
15 0005,34525 Kč80 178,75 Kč
21 0005,29788 Kč111 255,48 Kč
30 0005,25228 Kč157 568,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč