
TS339CPT | |
|---|---|
DigiKey Part Number | 497-4062-2-ND - Tape & Reel (TR) 497-4062-1-ND - Cut Tape (CT) 497-4062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS339CPT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS339CPT Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 25µA |
Part Status Active | CMRR, PSRR (Typ) 75dB CMRR |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,38100 Kč | 193,81 Kč |
| 25 | 17,53760 Kč | 438,44 Kč |
| 100 | 15,51540 Kč | 1 551,54 Kč |
| 250 | 14,54992 Kč | 3 637,48 Kč |
| 500 | 13,96786 Kč | 6 983,93 Kč |
| 1 000 | 13,71400 Kč | 13 714,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,98357 Kč | 32 458,92 Kč |
| 5 000 | 12,67893 Kč | 63 394,65 Kč |
| 7 500 | 12,52637 Kč | 93 947,77 Kč |
| 12 500 | 12,35741 Kč | 154 467,62 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

