TS331IYLT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 11 349
Unit Price: 27,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 511
Unit Price: 54,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 539
Unit Price: 38,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 182
Unit Price: 29,61000 Kč
Datasheet
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS331IYLT

DigiKey Part Number
497-13677-2-ND - Tape & Reel (TR)
497-13677-1-ND - Cut Tape (CT)
497-13677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS331IYLT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS331IYLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
26µA
Manufacturer
STMicroelectronics
CMRR, PSRR (Typ)
79dB CMRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
720ns
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
1
Qualification
AEC-Q100
Output Type
Open-Drain
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single/Dual (±)
1.6V ~ 5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 5V
Supplier Device Package
SOT-23-5
Current - Input Bias (Max)
0.04µA @ 5V
Base Product Number
Current - Output (Typ)
93mA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS331ILTSTMicroelectronics11 349497-10555-1-ND27,09000 KčParametric Equivalent
LMV7275MFTexas Instruments511296-LMV7275MFCT-ND54,17000 KčSimilar
LMV7275MF/NOPBTexas Instruments1 539LMV7275MF/NOPBCT-ND38,85000 KčSimilar
LMV7275MFX/NOPBTexas Instruments2 182296-LMV7275MFX/NOPBCT-ND29,61000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,29400 Kč162,94 Kč
2514,71520 Kč367,88 Kč
10012,97680 Kč1 297,68 Kč
25012,14776 Kč3 036,94 Kč
50011,64760 Kč5 823,80 Kč
1 00011,35047 Kč11 350,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,72746 Kč32 182,38 Kč
6 00010,47853 Kč62 871,18 Kč
9 00010,35390 Kč93 185,10 Kč
15 00010,21585 Kč153 237,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč