
TS27M2IDT | |
|---|---|
DigiKey Part Number | 497-2259-2-ND - Tape & Reel (TR) 497-2259-1-ND - Cut Tape (CT) 497-2259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27M2IDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS27M2IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 20,31300 Kč | 203,13 Kč |
| 25 | 18,40600 Kč | 460,15 Kč |
| 100 | 16,30740 Kč | 1 630,74 Kč |
| 250 | 15,30588 Kč | 3 826,47 Kč |
| 500 | 14,70174 Kč | 7 350,87 Kč |
| 1 000 | 14,20454 Kč | 14 204,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,18534 Kč | 30 463,35 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |

