
TS27M2CDT | |
|---|---|
DigiKey Part Number | 497-8089-2-ND - Tape & Reel (TR) 497-8089-1-ND - Cut Tape (CT) 497-8089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27M2CDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS27M2CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 25 | 14,29560 Kč | 357,39 Kč |
| 100 | 12,59880 Kč | 1 259,88 Kč |
| 250 | 11,78912 Kč | 2 947,28 Kč |
| 500 | 11,30154 Kč | 5 650,77 Kč |
| 1 000 | 10,89985 Kč | 10 899,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,07090 Kč | 27 677,25 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

