
TS27M2AIDT | |
|---|---|
DigiKey Part Number | 497-2257-2-ND - Tape & Reel (TR) 497-2257-1-ND - Cut Tape (CT) 497-2257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27M2AIDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS27M2AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 25 | 17,15120 Kč | 428,78 Kč |
| 100 | 15,16900 Kč | 1 516,90 Kč |
| 250 | 14,22320 Kč | 3 555,80 Kč |
| 500 | 13,65248 Kč | 6 826,24 Kč |
| 1 000 | 13,39189 Kč | 13 391,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,50698 Kč | 26 267,45 Kč |
| 5 000 | 10,25089 Kč | 51 254,45 Kč |
| 7 500 | 10,12260 Kč | 75 919,50 Kč |
| 12 500 | 9,98057 Kč | 124 757,12 Kč |
| 17 500 | 9,89750 Kč | 173 206,25 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

