CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L2IDT

DigiKey Part Number
497-2251-2-ND - Tape & Reel (TR)
497-2251-1-ND - Cut Tape (CT)
497-2251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS27L2IDT
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS27L2IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.04V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.1 mV
Current - Supply
10µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,39900 Kč163,99 Kč
2514,81600 Kč370,40 Kč
10013,06920 Kč1 306,92 Kč
25012,23428 Kč3 058,57 Kč
50011,73116 Kč5 865,58 Kč
1 00011,43530 Kč11 435,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,87982 Kč27 199,55 Kč
5 00010,61634 Kč53 081,70 Kč
7 50010,48433 Kč78 632,48 Kč
12 50010,33816 Kč129 227,00 Kč
17 50010,25272 Kč179 422,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč