
TS272BIDT | |
|---|---|
DigiKey Part Number | 497-8078-2-ND - Tape & Reel (TR) 497-8078-1-ND - Cut Tape (CT) 497-8078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS272BIDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS272BIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 32,75700 Kč | 327,57 Kč |
| 25 | 29,85080 Kč | 746,27 Kč |
| 100 | 26,66120 Kč | 2 666,12 Kč |
| 250 | 25,13712 Kč | 6 284,28 Kč |
| 500 | 24,29132 Kč | 12 145,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,48376 Kč | 38 709,40 Kč |
| 5 000 | 15,13183 Kč | 75 659,15 Kč |
| 7 500 | 14,95559 Kč | 112 166,93 Kč |
| 12 500 | 14,76032 Kč | 184 504,00 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

