Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1852IST

DigiKey Part Number
497-TS1852ISTTR-ND - Tape & Reel (TR)
497-TS1852ISTCT-ND - Cut Tape (CT)
497-TS1852ISTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS1852IST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TS1852IST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.25V/µs
Gain Bandwidth Product
630 kHz
Current - Input Bias
16 nA
Voltage - Input Offset
1 mV
Current - Supply
162µA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1021,04000 Kč210,40 Kč
2519,05760 Kč476,44 Kč
10016,88240 Kč1 688,24 Kč
25015,84592 Kč3 961,48 Kč
50015,22146 Kč7 610,73 Kč
1 00014,99677 Kč14 996,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,93569 Kč55 742,76 Kč
8 00013,64899 Kč109 191,92 Kč
12 00013,50549 Kč162 065,88 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč