
TPDV840RG | |
|---|---|
DigiKey Part Number | 497-TPDV840RG-ND |
Manufacturer | |
Manufacturer Product Number | TPDV840RG |
Description | TRIAC ALTERNISTOR 800V 40A TOP3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 40 A Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | TPDV840RG Models |
Category | Current - Gate Trigger (Igt) (Max) 200 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TOP-3 |
Current - On State (It (RMS)) (Max) 40 A | Supplier Device Package TOP3 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 350A, 370A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8040K7TP | Littelfuse Inc. | 400 | Q8040K7TP-ND | 281,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 30 | 136,01800 Kč | 4 080,54 Kč |
| 120 | 115,58525 Kč | 13 870,23 Kč |
| 510 | 101,64596 Kč | 51 839,44 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |

