SCR 800 V 8 A Standard Recovery Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN815-800B-TR

DigiKey Part Number
497-6159-2-ND - Tape & Reel (TR)
497-6159-1-ND - Cut Tape (CT)
497-6159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN815-800B-TR
Description
SCR 800V 8A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 800 V 8 A Standard Recovery Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TN815-800B-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
5 A
Current - On State (It (RMS)) (Max)
8 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
70A, 73A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1016,77700 Kč167,77 Kč
10011,07220 Kč1 107,22 Kč
5008,62052 Kč4 310,26 Kč
1 0007,83078 Kč7 830,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,97579 Kč17 439,47 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč