SCR 600 V 50 A Standard Recovery Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN5015H-6T

DigiKey Part Number
497-17607-ND
Manufacturer
Manufacturer Product Number
TN5015H-6T
Description
SCR 600V 50A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 50 A Standard Recovery Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TN5015H-6T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
60 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
493A, 450A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
15 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.65 V
Supplier Device Package
TO-220
Current - On State (It (AV)) (Max)
30 A
Base Product Number
Current - On State (It (RMS)) (Max)
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 531
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
5028,39760 Kč1 419,88 Kč
10025,54200 Kč2 554,20 Kč
50020,53352 Kč10 266,76 Kč
1 00018,92382 Kč18 923,82 Kč
2 00017,57050 Kč35 141,00 Kč
5 00016,10677 Kč80 533,85 Kč
10 00015,98210 Kč159 821,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč