
TN5015H-6I | |
|---|---|
DigiKey Part Number | 497-17606-ND |
Manufacturer | |
Manufacturer Product Number | TN5015H-6I |
Description | SCR 600V 50A TO-220AB INSULATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 50 A Standard Recovery Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | TN5015H-6I Models |
Category | Current - Hold (Ih) (Max) 60 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 493A, 450A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.65 V | Supplier Device Package TO-220AB Insulated |
Current - On State (It (AV)) (Max) 30 A | Base Product Number |
Current - On State (It (RMS)) (Max) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 50 | 31,24920 Kč | 1 562,46 Kč |
| 100 | 28,15410 Kč | 2 815,41 Kč |
| 500 | 22,72446 Kč | 11 362,23 Kč |
| 1 000 | 20,97952 Kč | 20 979,52 Kč |
| 2 000 | 19,51292 Kč | 39 025,84 Kč |
| 5 000 | 18,04253 Kč | 90 212,65 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |

