


TN5015H-6G | |
|---|---|
DigiKey Part Number | 497-19416-ND |
Manufacturer | |
Manufacturer Product Number | TN5015H-6G |
Description | SCR 600V 50A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 50 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TN5015H-6G Models |
Category | Current - Hold (Ih) (Max) 60 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 493A, 450A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.65 V | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (AV)) (Max) 30 A | Base Product Number |
Current - On State (It (RMS)) (Max) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 50 | 26,75560 Kč | 1 337,78 Kč |
| 100 | 24,04060 Kč | 2 404,06 Kč |
| 500 | 19,27826 Kč | 9 639,13 Kč |
| 1 000 | 17,74751 Kč | 17 747,51 Kč |
| 2 000 | 16,46033 Kč | 32 920,66 Kč |
| 5 000 | 15,06825 Kč | 75 341,25 Kč |
| 10 000 | 14,81671 Kč | 148 167,10 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

