
TN4050HP-12GY-TR | |
|---|---|
DigiKey Part Number | 497-TN4050HP-12GY-TR-ND - Tape & Reel (TR) 497-TN4050HP-12GY-TRCT-ND - Cut Tape (CT) 497-TN4050HP-12GY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN4050HP-12GY-TR |
Description | SCR 1.2KV 40A D2PAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 40 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN4050HP-12GY-TR Models |
Category | Current - Off State (Max) 5 µA |
Manufacturer STMicroelectronics | Current - Non Rep. Surge 50, 60Hz (Itsm) 400A, 440A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | SCR Type Standard Recovery |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Off State 1.2 kV | Grade Automotive |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Qualification AEC-Q101 |
Current - Gate Trigger (Igt) (Max) 50 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.55 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (AV)) (Max) 25 A | Supplier Device Package D2PAK |
Current - On State (It (RMS)) (Max) 40 A | Base Product Number |
Current - Hold (Ih) (Max) 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TN4050HA-12GY-TR | STMicroelectronics | 483 | 497-TN4050HA-12GY-TRCT-ND | 3,58000 Kč | Parametric Equivalent |
| TN4050HP-12G2YTR | STMicroelectronics | 733 | 497-TN4050HP-12G2YTRCT-ND | 4,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,40000 Kč | 102,40 Kč |
| 10 | 67,78000 Kč | 677,80 Kč |
| 100 | 48,09490 Kč | 4 809,49 Kč |
| 500 | 42,72290 Kč | 21 361,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,00329 Kč | 37 003,29 Kč |
| 2 000 | 34,90429 Kč | 69 808,58 Kč |
| Unit Price without VAT: | 102,40000 Kč |
|---|---|
| Unit Price with VAT: | 123,90400 Kč |

