


TN4015H-6G-TR | |
|---|---|
DigiKey Part Number | 497-17022-2-ND - Tape & Reel (TR) 497-17022-1-ND - Cut Tape (CT) 497-17022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN4015H-6G-TR |
Description | SCR 600V 40A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TN4015H-6G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 25 A | |
Current - On State (It (RMS)) (Max) | 40 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 394A, 360A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 32,50100 Kč | 325,01 Kč |
| 100 | 22,17620 Kč | 2 217,62 Kč |
| 500 | 17,75820 Kč | 8 879,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,33775 Kč | 16 337,75 Kč |
| 2 000 | 15,14348 Kč | 30 286,96 Kč |
| 3 000 | 14,53517 Kč | 43 605,51 Kč |
| 5 000 | 14,22719 Kč | 71 135,95 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |









