SCR 1.2 kV 30 A Sensitive Gate Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 1.2 kV 30 A Sensitive Gate Surface Mount D2PAK
On board Chargers in Electric Vehicles

TN3050H-12GY-TR

DigiKey Part Number
497-17100-2-ND - Tape & Reel (TR)
497-17100-1-ND - Cut Tape (CT)
497-17100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN3050H-12GY-TR
Description
SCR 1.2KV 30A D2PAK
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 30 A Sensitive Gate Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
TN3050H-12GY-TR Models
Product Attributes
Filter Similar Products
Category
Current - Hold (Ih) (Max)
100 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 330A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
SCR Type
Sensitive Gate
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Off State
1.2 kV
Grade
Automotive
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Qualification
AEC-Q101
Current - Gate Trigger (Igt) (Max)
50 mA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.65 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (AV)) (Max)
19 A
Supplier Device Package
D2PAK
Current - On State (It (RMS)) (Max)
30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
1077,96600 Kč779,66 Kč
10055,75390 Kč5 575,39 Kč
50051,02724 Kč25 513,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,24601 Kč43 246,01 Kč
2 00041,68891 Kč83 377,82 Kč
Manufacturers Standard Package
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč